SNR 6019EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-022
- Mfr. Part No.:
- 6019EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£95.33
(exc. VAT)
£114.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.33 |
*price indicative
- RS Stock No.:
- 705-022
- Mfr. Part No.:
- 6019EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 63600N | |
| Series | 601 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 63600N | ||
Series 601 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers exceptional performance for a range of applications requiring reliable radial contact. Engineered with a pressed steel cage and dual contact seals, this bearing ensures superior durability and protection against contaminants. Its robust mass and carefully calibrated dynamic and static load ratings make it an Ideal choice for demanding environments. With a minimum operating temperature of -30 °C and a maximum of 120 °C, this bearing supports a wide range of operational conditions.
Double contact Seals protect against dust and moisture ingress
Dynamic load rating of 63,600,000 mN ensures resilience under heavy use
Static load rating of 54,000,000 mN supports reliability in static applications
Fatigue limit load of 2,220,000 mN for improved endurance during cyclic loading
Rated for mechanical limit speed of 16,200 °/s for high-speed applications
Smooth operation with finely tuned bearing frequencies for reduced vibration
Related links
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6019EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

