SNR 6005HVZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 704-990
- Mfr. Part No.:
- 6005HVZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£15.07
(exc. VAT)
£18.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.07 |
*price indicative
- RS Stock No.:
- 704-990
- Mfr. Part No.:
- 6005HVZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 58kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.6kN | |
| Series | 6005H | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 58kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.6kN | ||
Series 6005H | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers exceptional reliability and performance, perfect for high-speed applications. Engineered with a pressed polyamide cage and shields on both sides, this bearing is designed to accommodate radial loads with ease. With a dynamic load rating exceeding 10,600,000 mN, it ensures durability in the most demanding environments, making it indispensable in various industrial applications. Its Compact dimensions, including an internal diameter of 25 mm and an external diameter of 47 mm, allow for seamless integration into existing machinery, contributing to overall operational efficiency.
Designed for high-speed applications with a robust structure
Pressed polyamide cage enhances reliability and reduces friction
Shields on both sides protect against contaminants, ensuring longevity
Dynamic load rating up to 10,600,000 mN for superior performance
Compact size facilitates easy installation and space-saving
Radial clearance class C3 optimises operation in dynamic conditions
Fatigue limit load capacity of 260,000 mN increases service life
Operating temperature range ensures functionality in diverse environments
Precision-engineered frequencies support efficient machine operation
Manufacturer's expertise guarantees high-quality engineering
Related links
- SNR 6005FT150 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR S6005EEFD 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HT200ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

