SNR 6005HT200ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-592
- Mfr. Part No.:
- 6005HT200ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£28.31
(exc. VAT)
£33.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.31 |
*price indicative
- RS Stock No.:
- 699-592
- Mfr. Part No.:
- 6005HT200ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 5800N | |
| Dynamic Load Rating | 10600N | |
| Series | 6005H | |
| Bore Type | Round | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 5800N | ||
Dynamic Load Rating 10600N | ||
Series 6005H | ||
Bore Type Round | ||
Limiting Speed 6700rpm | ||
Bearing Type Radial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for high-performance applications and operational reliability. This bearing features a pressed steel cage and incorporates shields on both sides, ensuring optimal protection against contaminants. With a radial contact architecture, it efficiently accommodates both radial and axial loads, making it Ideal for various industrial settings. Capable of operating in temperatures up to 200°C, this product guarantees longevity and durability, serving as a Crucial component in machinery that demands precision and resilience.
Designed for radial contact, providing exceptional load-bearing capabilities
Constructed with a pressed steel cage for added strength and stability
Shields on both sides enhance protection against dust and debris
Operates effectively in temperature ranges from 233.15 K to 473.15 K
Achieves a dynamic load rating of 10,600,000 mN, ensuring robust performance
The static load rating of 5,800,000 mN supports heavy-duty applications
Features a coefficient of friction of 14.5 for improved efficiency
Mechanical limit speed of 40,200 °/s allows for high-speed operations
Compact dimensions with an internal diameter of 25 mm and external diameter of 47 mm
Min shoulder diameter IR of 29 mm ensures compatibility with various assemblies
Related links
- SNR 6005FT150 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR S6005EEFD 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HVZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

