SNR 6005FT150 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£28.19

(exc. VAT)

£33.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.19

*price indicative

RS Stock No.:
704-988
Mfr. Part No.:
6005FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

58kN

Dynamic Load Rating

10.6kN

Series

6005F

Bore Type

Round

Limiting Speed

9100rpm

Bearing Type

Radial

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly engineered to ensure optimal performance in various industrial applications. Designed for durability and efficiency, this bearing features a robust pressed steel cage and contact Seals on both sides, making it suitable for extreme operating conditions up to 150°C. With a Compact size, the bearing provides a reliable solution for radial contact in machinery, enhancing operational longevity and reducing the need for frequent replacements.

Internal diameter of 25 mm for versatile fitting in machinery

External diameter of 47 mm, ensuring stability in rotation

Bearing width of 12 mm optimises space without sacrificing performance

C3 radial clearance class allows for thermal expansion and improved lubrication

Mass of 0.077 kg provides a lightweight solution without compromising strength

Dynamic load rating of 10,600,000 mN supports heavy-duty applications

Static load rating of 5,800,000 mN enhances reliability under stationary loads

Fatigue limit load of 260,000 mN increases operational lifespan under cyclic loads

Mechanical limit speed of 54,600 °/s ensures high-performance capabilities

Minimum operating temperature of -30°C and maximum temperature of 150°C for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy