NTN 628LLBC3/1K 1 Row Ball Bearing - 3 mm ID, 24 mm OD
- RS Stock No.:
- 704-455
- Mfr. Part No.:
- 628LLBC3/1K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.26
(exc. VAT)
£8.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.26 |
*price indicative
- RS Stock No.:
- 704-455
- Mfr. Part No.:
- 628LLBC3/1K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 3mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.59kN | |
| Dynamic Load Rating | 4.45kN | |
| Bore Type | Round | |
| Series | 628 | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 24mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 3mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.59kN | ||
Dynamic Load Rating 4.45kN | ||
Bore Type Round | ||
Series 628 | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 24mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers superior performance for a variety of applications. Engineered for radial contact, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring minimal friction and prolonged lifespan. With an internal diameter of 8 mm and an external diameter of 24 mm, it is designed to fit seamlessly into your machinery. The bearing's robust construction accommodates a dynamic load capacity of 4,450,000 mN and a static load capacity of 1,590,000 mN, highlighting its reliability under heavy workloads. Ideal for industrial settings, this bearing is suited for both low and high-speed operations while maintaining efficiency and durability.
Designed for radial contact, providing stability and reliability
Pressed steel cage construction ensures durability
Non-contact Seals on both sides reduce friction and enhance performance
Dynamic load capacity of 4,450,000 mN supports heavy applications
Static load capacity of 1,590,000 mN allows for excellent load carrying capability
Min operating temperature of 248.15 °K ensures functionality in cold environments
Max operating temperature of 383.15 °K supports high-temperature applications
Fits a range of machinery with an internal diameter of 8 mm and external diameter of 24 mm
Fatigue limit load of 122,000 mN for enhanced operational safety and longevity
Related links
- NTN 628LLB/1K 1 Row Ball Bearing - 3 mm ID, 24 mm OD
- NTN 609JX2LLU/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLB/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 6901LLB/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901ZZ/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD

