NTN 6901ZZ/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD

Image representative of range

Subtotal (1 unit)*

£16.32

(exc. VAT)

£19.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.32

*price indicative

RS Stock No.:
732-738
Mfr. Part No.:
6901ZZ/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

6mm

Cage Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1460N

Dynamic Load Rating

3200N

Bore Type

Cylindrical

Series

6901

Limiting Speed

27000rpm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed to handle radial contact loads with precision and reliability. It features a pressed steel cage for enhanced durability and smooth operation. The shields on both sides provide additional protection from contaminants, ensuring that the bearing retains lubricant and operates efficiently in demanding environments.

Handles radial contact loads effectively

Pressed steel cage for durability and smooth operation

Shields on both sides protect against contaminants

Retains lubricant for longer-lasting performance

Suitable for various industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy