NTN 6901LLB/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 705-461
- Mfr. Part No.:
- 6901LLB/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£16.78
(exc. VAT)
£20.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.78 |
*price indicative
- RS Stock No.:
- 705-461
- Mfr. Part No.:
- 6901LLB/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1460N | |
| Dynamic Load Rating | 3.2kN | |
| Series | 690 | |
| Bore Type | Round | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1460N | ||
Dynamic Load Rating 3.2kN | ||
Series 690 | ||
Bore Type Round | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly engineered to deliver reliable radial contact under demanding conditions. With a robust pressed steel cage and integrated non-contact Seals on both sides, this bearing ensures optimal performance while minimising contamination. Designed for versatility, it operates efficiently at temperatures ranging from 248.15 °K to 383.15 °K, making it suitable for a variety of industrial applications. Boasting a dynamic load capacity of up to 3,200,000 mN, it is built to withstand significant operational demands, offering longevity and reduced maintenance costs. Its Compact design features an internal diameter of 12 mm and an external diameter of 24 mm, allowing for easy integration into existing setups. The NTN Deep Groove Ball Bearing is the Ideal choice for engineers seeking dependable performance in high-load scenarios.
Non-contact Seals on both sides prevent contamination for improved longevity
Grease lubrication limit speed of 162,000 °/s provides efficient operation at high speeds
Min operating temperature of 248.15 °K accommodates a wide range of applications
Max operating temperature of 383.15 °K enables usage in demanding environments
Sufficient shoulder diameters (da min at 14 mm and da max at 15 mm) ensure secure attachment
Related links
- NTN 6901ZZ/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6902LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLBC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 628ZZ/5K 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- SKF 61901 1 Row Ball Bearing - 12 mm ID, 24 mm OD

