NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD

Image representative of range

Subtotal (1 unit)*

£3.20

(exc. VAT)

£3.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.20

*price indicative

RS Stock No.:
705-769
Mfr. Part No.:
609JX2ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1450N

Internal Clearance

C3

Dynamic Load Rating

3.75kN

Bore Type

Round

Series

609

Limiting Speed

5167rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is designed to provide reliable radial contact, making it Ideal for a wide range of applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures durability while reducing contamination risks. Its Compact dimensions, with an internal diameter of 9 mm and external diameter of 24 mm, allow for easy integration into various machinery. This product excels in performance, accommodating dynamic loads of up to 3,750,000 mN, while its robust construction caters to both static and fatigue limit loads, ensuring longevity and efficiency in demanding environments.

Static load capacity of 1,450,000 mN provides robust support in stationary applications

Fatigue limit load of 95,000 mN aids in prolonging the bearing's lifespan

Minimum operating temperature of -40°C allows for versatile use in various climates

Maximum operating temperature of 150°C ensures reliability in high-temperature scenarios

Designed with minimal shoulder and fillet radius for easy installation and fit

Compact dimensions facilitate integration into space-constrained machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy