NTN 609JX2LLB/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 698-661
- Mfr. Part No.:
- 609JX2LLB/1K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£8.35
(exc. VAT)
£10.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.35 |
*price indicative
- RS Stock No.:
- 698-661
- Mfr. Part No.:
- 609JX2LLB/1K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.45kN | |
| Dynamic Load Rating | 3.75kN | |
| Bore Type | Round | |
| Series | 6204 | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 24mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.45kN | ||
Dynamic Load Rating 3.75kN | ||
Bore Type Round | ||
Series 6204 | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 24mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in a variety of applications. Its robust structure features a pressed steel cage and non-contact Seals on both sides, ensuring reduced friction and enhanced durability. With internal and external diameters of 9 mm and 24 mm respectively, this bearing effectively accommodates radial loads while maintaining smooth operation. The expertly engineered design of this bearing makes it an Ideal choice for demanding environments, providing reliable support and extended service life.
Robust pressed steel cage construction enhances durability and reliability
Non contact Seals minimise friction and wear ensuring smooth operation
Optimised for radial contact permitting efficient load management
Compact dimensions facilitate versatile application in limited spaces
Radial clearance class CN guarantees consistent performance under various conditions
Lightweight design at 0.014 kg aids in maintaining system efficiency
Dynamic load capacity reaches 3750000 mN for reliable performance
Static load capacity of 1450000 mN ensures robust support during idle operations
Fatigue limit load of 95000 mN enhances longevity under cyclic conditions
Grease lubrication limit speed of 186000 °/s enables high speed operations
Related links
- NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLU/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609ZZ 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609-2RSH 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DDU 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD

