NTN 628ZZ/5K 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- RS Stock No.:
- 705-982
- Mfr. Part No.:
- 628ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.05 |
*price indicative
- RS Stock No.:
- 705-982
- Mfr. Part No.:
- 628ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 24mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1590N | |
| Dynamic Load Rating | 4.45kN | |
| Series | 628 | |
| Bore Type | Round | |
| Limiting Speed | 5167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 24mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1590N | ||
Dynamic Load Rating 4.45kN | ||
Series 628 | ||
Bore Type Round | ||
Limiting Speed 5167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide reliable performance in various applications. This versatile bearing features a radial contact design with a pressed steel cage, ensuring durability and efficiency under operational stresses. With its Compact dimensions, including an internal diameter of 8 mm and an external diameter of 24 mm, it effectively supports rotational loads while maintaining a low profile. Built to withstand extreme conditions, this bearing guarantees consistent performance, making it an excellent choice for mechanical assemblies that require precision and longevity.
Robust pressed steel cage for enhanced durability
Designed for radial contact, providing superior load distribution
Radial clearance class CN optimises operational efficiency
Minimal internal friction contributes to energy savings
Fatigue limit load of 122000 mN supports reliable long-term use
Effective dynamic load capacity of 4450000 mN ensures stability
Temperature resilience with operating limits from 233.15 °K to 423.15 °K
Compact size allows integration into space-constrained environments
Related links
- NTN 6901LLB/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901ZZ/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- NTN 628LLU/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- SKF W 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- Igus BB-608P6-B180-30-ES-C 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- Igus BB-608SO-B180-10-GL 1 Row Ball Bearing - 8 mm ID, 24 mm OD

