NTN 628LLU/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- RS Stock No.:
- 705-981
- Mfr. Part No.:
- 628LLU/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.55
(exc. VAT)
£9.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.55 |
*price indicative
- RS Stock No.:
- 705-981
- Mfr. Part No.:
- 628LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 24mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.59kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.45kN | |
| Series | 62 Series | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 24mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.59kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.45kN | ||
Series 62 Series | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly engineered for superior performance in various applications. Designed with precision, it delivers reliable radial contact and ensures optimal load handling through a robust pressed steel cage and dual contact seals, which effectively protect against contaminants. With an internal diameter of 8 mm and external diameter of 24 mm, this bearing's dimensions are tailored for versatility in both industrial and machinery settings. Its high dynamic load rating of 4,450 kgf combined with a static load rating of 1,590 kgf highlights its capacity to withstand rigorous operational demands, making it the Ideal choice for applications requiring durability and efficiency.
Constructed with a pressed steel cage for enhanced durability
Dual contact Seals provide superior protection against dirt and moisture
Designed for reliable radial contact to ensure optimal load distribution
Radial clearance class CN allows for smooth operation in diverse environments
Lightweight at 0.017 kg for easy installation and reduced operational load
Dynamic load capacity of 4,450 kgf offers high-performance capability
Static load capacity of 1,590 kgf ensures solid support under heavy loads
Fatigue limit load rating of 122 kgf for increased reliability over time
Optimal lubrication speed of 186,000 °/s for efficient operation
Temperature resilience with a wide operating range from -25 °C to 110 °C
Related links
- NTN 638ZZ/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 28 mm OD
- FAG 628-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- FAG 628-2Z-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6824LLU/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD

