SNR 6212ZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-371
- Mfr. Part No.:
- 6212ZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£59.59
(exc. VAT)
£71.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.59 |
*price indicative
- RS Stock No.:
- 704-371
- Mfr. Part No.:
- 6212ZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for high performance in diverse applications. Designed with a pressed steel cage and a shield on one side, this bearing maintains efficiency while minimising contamination. Ideal for a range of industrial settings, it supports robust load capacities and provides smooth operation, making it invaluable for machinery requiring reliable rotational motion. With dynamic load ratings reaching 55,300,000 mN and a maximum operating temperature of 393.15 °K, this bearing is built to withstand demanding environments, ensuring longevity and dependable performance.
Internal diameter of 60 mm for versatile application compatibility
External diameter of 110 mm facilitates optimal fitting in various assemblies
Bearing width of 22 mm contributes to stability during operation
Radial clearance class C3 allows for enhanced performance under heavy loads
Mass of 0.785 kg ensures durability without compromising efficiency
Dynamic load capacity of 55300000 mN supports heavy duty use
Fatigue limit load of 1650000 mN enhances lifespan and reliability
Reference thermal speed of 40800 °/s optimises operational capabilities
Max operating temperature of 393.15 °K ensures functionality in high temperature environments
Min fillet radius of 1.5 mm aids in smooth installation and operation
Related links
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

