SNR 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£89.06

(exc. VAT)

£106.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.06

*price indicative

RS Stock No.:
700-610
Mfr. Part No.:
6314C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

68kN

Dynamic Load Rating

115kN

Bore Type

Round

Series

63 Series

Limiting Speed

5400rpm

Race Type

Plain

Flange Outside Diameter

130mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications requiring reliable radial contact. This bearing features Advanced construction with a pressed steel cage and is designed as an open bearing, enabling optimal functionality. With an internal diameter of 70 mm and an external diameter of 150 mm, it provides robust support for rotary elements, ensuring smooth movement and longevity. The bearing's mass of 2.52 kg underscores its durability, making it Ideal for industrial uses where quality and endurance are paramount. Operating effectively in varying conditions, it maintains performance standards across a range of rigorous applications.

Dynamic load capacity of 115,000,000 mN ensures excellent performance under heavy loads

Static load capacity of 68,000,000 mN allows for stability even in stationary applications

Fatigue limit load of 5,100,000 mN provides longevity and reduces maintenance frequency

Min operating temperature of -40°C (233.15 °K) ensures usability in extreme environments

Max operating temperature of 120°C (393.15 °K) allows for safe operation in elevated temperature scenarios

Radial clearance class C3 enables a greater internal clearance for superior operational reliability

Min shoulder diameter of 81 mm facilitates proper fit and positioning within machinery

Max shoulder diameter of 139 mm supports seamless integration into a variety of setups

Designed for both oil and grease lubrication, ensuring flexibility in maintenance choices

Coefficient of friction (f0) at 13.2 optimises efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy