SNR 6219C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-582
- Mfr. Part No.:
- 6219C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£126.12
(exc. VAT)
£151.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.12 |
*price indicative
- RS Stock No.:
- 700-582
- Mfr. Part No.:
- 6219C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to provide optimal performance and reliability in various applications. This ball bearing caters to radial contact and features a robust pressed steel cage, which ensures smooth operation under different load conditions. Engineered for longevity, the bearing effectively handles dynamic and static loads, making it Ideal for demanding environments. With a Compact design and various specifications, it seamlessly integrates into machinery, enhancing operational efficiency and reducing maintenance frequency.
High dynamic load capacity of 115,000,000 mN for reliable performance
Static load rating of 81,900,000 mN allows for significant load endurance
Fatigue limit load of 3,250,000 mN ensuring durability under cyclic stress
Minimal fillet radius of 2.1 mm provides flexibility in design
Optimized radial clearance class C3 allows for stable operation
Maximum operating speeds reach up to 37,200 °/s, enabling efficient machinery function
Temperature resilience from -40 °C to 120 °C ensures performance in extreme conditions
Features a minimum shoulder diameter of 106 mm for precision fit
Lightweight design with a mass of 2.65 kg, reducing overall system weight
Related links
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

