SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-597
- Mfr. Part No.:
- 6313C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£71.52
(exc. VAT)
£85.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.52 |
*price indicative
- RS Stock No.:
- 700-597
- Mfr. Part No.:
- 6313C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 130mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 130mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for precision and reliability, making it an essential component for a variety of machinery. This bearing features a robust construction that accommodates both radial and axial loads, ensuring optimal performance in demanding applications. With its open design, it allows for easy lubrication and maintenance, enhancing longevity and efficiency. Designed for high-speed operations, it supports a dynamic load of 103 million mN, while also maintaining stability under varying temperature conditions with a range from 233.15 K to 393.15 K. Its precise internal dimensions make it suitable for innovative engineering solutions across multiple industries.
Constructed with a pressed steel cage for increased durability
Designed to handle high dynamic and static loads effectively
Featuring a minimum fillet radius of 2.1 mm for enhanced performance
Operates efficiently within a temperature range suitable for diverse applications
The bearing's mass of 2.08 kg ensures stability during motion
Capable of supporting high-speed operations with oil and grease lubrication limits
Achieves optimal radial clearance with a C3 class rating
Maximises performance longevity with minimal maintenance needs
Related links
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

