SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-504
- Mfr. Part No.:
- 6308NR
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£49.59
(exc. VAT)
£59.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.59 |
*price indicative
- RS Stock No.:
- 704-504
- Mfr. Part No.:
- 6308NR
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered to deliver robust performance in demanding applications. Designed with precision, this bearing features an internal diameter of 40 mm and an external diameter of 90 mm, making it Ideal for various machinery where reliability is crucial. Its Advanced construction includes a bearing width of 23 mm, ensuring optimal load distribution for prolonged durability. With a dynamic load capacity of 42900000 mN and a static load capacity of 24000000 mN, this product can handle substantial stresses while maintaining efficient operation.
Single row design provides simplicity and reliability for efficient operation
Dynamic load capacity ensures excellent performance under high stress
Static load rating is optimal for applications requiring stability
Manufactured with high-quality materials for enhanced durability and longevity
Wide operating temperature range promotes versatility in various conditions
Low mass of 0.612 kg contributes to reduced energy consumption
Radial clearance class CN ensures appropriate fit for different housing applications
Incorporates Advanced sealing technologies for added protection against contaminants
Designed to minimise friction, enhancing overall efficiency during operation
Compatible with a variety of applications across industrial sectors
Related links
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

