NSK 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

Subtotal (1 unit)*

£101.83

(exc. VAT)

£122.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.83

*price indicative

RS Stock No.:
643-804
Mfr. Part No.:
6314C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

68000N

Dynamic Load Rating

115000N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Bearing has a 70 mm bore diameter, a 150 mm outer diameter, and a 35 mm width, making it ideal for larger mechanical assemblies. It is capable of handling both dynamic and static loads and is equipped with high-quality grease or oil lubrication, allowing it to perform well at speeds of up to 5300 rpm for grease lubrication and 6300 rpm for oil-bath lubrication. It is engineered for heavy-duty applications where load-bearing capacity and long service life are crucial.

Durable construction

Excellent wear resistance due to the high quality materials

Compact design providing optimal space usage with minimal weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy