SNR 6314EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£107.61

(exc. VAT)

£129.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.61

*price indicative

RS Stock No.:
700-614
Mfr. Part No.:
6314EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

68200N

Internal Clearance

C3

Dynamic Load Rating

110kN

Series

631

Limiting Speed

3100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered for reliable performance in diverse applications. This robust bearing effectively accommodates both radial and axial loads while providing high durAbility and extended service life. With a pressed steel cage and contact Seals on both sides, it ensures optimal lubrication retention and protection against contaminants. Designed with precision, the bearing features various dimensions including an internal diameter of 70 mm and an external diameter of 150 mm. Its Ability to operate smoothly under mechanical stress makes it an Ideal choice for industrial machinery that demands both efficiency and longevity.

Features a mass of 2.56 kg, ensuring stability under load

Dynamic load rating of 110,000,000 mN for high performance

Static load rating of 68,200,000 mN allows for reliable operation

Fatigue limit load of 2,950,000 mN enhances longevity

Mechanical limit speed of 18,600 °/s ensures optimal speed performance

Minimum operating temperature of -30 °C allows for versatile applications

Maximum operating temperature of 120 °C accommodates various working conditions

Compliance with industry standards for assurance of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy