SNR 6314EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£107.61

(exc. VAT)

£129.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.61

*price indicative

RS Stock No.:
700-613
Mfr. Part No.:
6314EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

68200N

Internal Clearance

CN

Dynamic Load Rating

110kN

Series

631

Limiting Speed

3100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered to deliver superior performance and reliability in various applications. Designed with a pressed steel cage and dual contact seals, it provides exceptional radial contact, making it Ideal for high-load situations. With an internal diameter of 70 mm and an external diameter of 150 mm, this bearing is built to withstand dynamic loads up to 110 million mN. Its robust construction and precision engineering ensure longevity and optimal efficiency, essential for both industrial and commercial uses. Whether in demanding environments or standard operations, this bearing exemplifies quality and functionality, embodying ntn's commitment to excellence in engineering.

Dynamic load rating ensures reliable performance under varying conditions

Minimal operating temperature of -30°C and maximum of 120°C accommodates diverse settings

Rotational frequency of 60 rpm for effective operational speeds

Robust external and internal diameters support high axial loads

Dual contact Seals protect against contamination, ensuring maintenance-free operation

Press-formed steel cage provides high strength and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy