NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- RS Stock No.:
- 700-402
- Mfr. Part No.:
- 51307
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£40.41
(exc. VAT)
£48.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.41 |
*price indicative
- RS Stock No.:
- 700-402
- Mfr. Part No.:
- 51307
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 68mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 105000N | |
| Dynamic Load Rating | 55.5kN | |
| Series | 513 | |
| Bore Type | Straight | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 68mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 105000N | ||
Dynamic Load Rating 55.5kN | ||
Series 513 | ||
Bore Type Straight | ||
Limiting Speed 2400rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is designed for reliable axial load support in various applications. Ideal for scenarios requiring robust performance and durability, this bearing can efficiently manage high dynamic and static load ratings. With an internal diameter of 35 mm and an external diameter of 68 mm, its construction is optimised to enhance machine performance and longevity. The thrust bearing height of 24 mm ensures compatibility with various setups, while its minimal operating temperature of 233.15 °K and maximum of 393.15 °K indicate versatility across a range of environments.
Delivers a dynamic axial load rating of 55,500,000 mN for dependable performance under pressure
Offers a static axial load rating of 105,000,000 mN, ensuring stability and reliability in fixed applications
Constructed with a minimal fillet radius of 1 mm, facilitating smoother operation and reduced wear
Designed to operate efficiently across a temperature range, suitable for diverse working conditions
Related links
- NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- SKF 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- SKF 53307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- NTN 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- SKF 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSA 202 CGB 1 Row Thrust Ball Bearing - 15 mm ID, 35 mm OD

