NTN 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 699-959
- Mfr. Part No.:
- 51407
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£69.68
(exc. VAT)
£83.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.68 |
*price indicative
- RS Stock No.:
- 699-959
- Mfr. Part No.:
- 51407
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 155000N | |
| Dynamic Load Rating | 87kN | |
| Series | 514 | |
| Bore Type | Straight | |
| Limiting Speed | 316.66rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 155000N | ||
Dynamic Load Rating 87kN | ||
Series 514 | ||
Bore Type Straight | ||
Limiting Speed 316.66rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is a precision-crafted component designed to handle high axial loads with efficiency and reliability. Ideal for applications requiring robust performance, this bearing features a dynamic axial load rating of 87,000,000 mN, ensuring it can withstand significant forces while maintaining smooth operation. Built with a Durable mass of 0.759 kg and optimal dimensions, including a 35 mm internal diameter and 80 mm external diameter, this thrust ball bearing excels in both oil and grease lubrication environments.
Robust design ensures reliability in extreme temperatures, promoting operational consistency
Minimal fillet radius enhances performance and durability under thrust conditions
Compact dimensions allow for versatile installation options in constrained spaces
Manufactured with precision engineering, ensuring long-term reliability and reduced maintenance
Complies with industry standards for quality, providing peace of mind in performance
Related links
- SKF 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- SKF 53307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- SKF 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- NTN 51316 1 Row Thrust Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD

