NTN 51316 1 Row Thrust Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 699-949
- Mfr. Part No.:
- 51316
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£202.69
(exc. VAT)
£243.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.69 |
*price indicative
- RS Stock No.:
- 699-949
- Mfr. Part No.:
- 51316
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 140mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 425000N | |
| Dynamic Load Rating | 176kN | |
| Series | 513 | |
| Bore Type | Straight | |
| Limiting Speed | 200rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 140mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 425000N | ||
Dynamic Load Rating 176kN | ||
Series 513 | ||
Bore Type Straight | ||
Limiting Speed 200rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for optimal performance in various applications that require reliable axial load support. With a sturdy internal diameter of 80 mm and an external diameter of 140 mm, this bearing is designed to endure substantial dynamic axial loads up to 176,000,000 mN, making it a robust solution for demanding environments. Its precisely crafted height of 44 mm and minimal fillet radius of 1.5 mm ensure smooth operation under pressure, while its operating temperature range from -40°C to 120°C guarantees functionality across diverse thermal conditions.
Robust static axial load rating contributes to stability under stationary conditions
Optimised oil and grease lubrication limits maximise performance and lifespan
Wide operating temperature range supports versatility in diverse conditions
Compact dimensions facilitate ease of installation in tight spaces
High-quality construction ensures reliable performance under high pressures
Related links
- SKF 51316 1 Row Thrust Ball Bearing - 80 mm ID, 140 mm OD
- NTN 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD

