NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 705-656
- Mfr. Part No.:
- 6216LLUCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£81.70
(exc. VAT)
£98.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.70 |
*price indicative
- RS Stock No.:
- 705-656
- Mfr. Part No.:
- 6216LLUCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 53000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 80.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 53000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 80.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide exceptional radial load carrying capabilities in a variety of applications. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing supports seamless rotation and effective load distribution, thus enhancing operational efficiency. Its pressed steel cage and contact Seals on both sides not only ensure reliability but also protect the internal components from contaminants. Ideal for industries that require Durable performance in high-load scenarios, this bearing operates effectively within a temperature range of 248.15 K to 383.15 K, making it suitable for various environments and demanding applications.
Durable design with deep groove configuration for high radial load support
Contact Seals on both sides safeguard against contaminants ensuring longevity
Pressed steel cage enhances structural integrity while minimising friction
Optimised for optimal performance at speeds up to 18000 °/s
Mass of 1.4 kg adds stability without compromising efficiency
Radial clearance class CM enables precise fitting and adaptability
Min and max shoulder diameters provide flexibility in installation
Related links
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width

