NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£169.06

(exc. VAT)

£202.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.06

*price indicative

RS Stock No.:
704-452
Mfr. Part No.:
6216LLUNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

53kN

Internal Clearance

CN

Dynamic Load Rating

80.5kN

Series

6216

Bore Type

Round

Limiting Speed

3000rpm

Flange Outside Diameter

140mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide reliable and efficient performance in various mechanical applications. With a robust pressed steel cage and dual contact seals, it offers optimal functionality while safeguarding against contaminants. Designed for radial contact, this bearing supports a dynamic load of up to 80,500 N and showcases exceptional durability across a range of operating conditions. Its precision dimensions ensure seamless integration into your machinery, making it an essential component for maintaining high operational efficiency.

Crafted with a pressed steel cage for enhanced stability and strength

Dual contact Seals effectively prevent contamination and prolong bearing life

Radial contact design accommodates loads effectively in multiple applications

Dynamic load capacity up to 80,500 N ensures reliability under demanding conditions

Static load capacity of 53,000 N provides dependable support for stationary loads

Fatigue limit load of 3,950 N guarantees longevity even under fluctuating conditions

Operating temperature range from -25°C to 110°C allows versatility in various environments

Comes standard with a stop ring for optimised fitting and positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy