NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.37

*price indicative

RS Stock No.:
699-501
Mfr. Part No.:
6307ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

19100N

Internal Clearance

C3

Dynamic Load Rating

37kN

Bore Type

Round

Series

630

Limiting Speed

1467rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is expertly designed to provide radial support in a range of industrial applications. Renowned for its robust construction and high load capacities, this bearing features a pressed steel cage with shields that enhance durability and reduce contamination. It operates efficiently under varying conditions, thanks to its dynamic load capacity of 37,000,000 mN, making it a reliable choice for demanding environments. With a minimum operating temperature of -40°C and a maximum of 150°C, this bearing is well-suited for both standard and high-temperature applications.

Compatible with various rotating machinery, ensuring versatile utility

Designed to withstand significant dynamic loads for increased longevity

Provides a smooth operational experience with minimal friction

Features shields on both sides for optimal protection against contaminants

Ensures effective grease lubrication for ongoing high-speed performance

Constructed with a pressed steel cage, enhancing structural integrity

Offers a radial clearance class of C3, allowing for precise fit and function

Lightweight design at 0.457 kg for ease of installation and handling

Ideal for high-performance applications requiring precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy