NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 699-502
- Mfr. Part No.:
- 6307ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.37 |
*price indicative
- RS Stock No.:
- 699-502
- Mfr. Part No.:
- 6307ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 37kN | |
| Series | 63 Series | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 37kN | ||
Series 63 Series | ||
Limiting Speed 8800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal performance in demanding applications, offering radial contact and a robust pressed steel cage for durability. This product is specifically designed for use in various machinery, ensuring smooth operation and longevity. With a dynamic load capacity of 37,000,000 mN and a static load capacity of 19,100,000 mN, it excellently supports high loads while maintaining functionality. Additionally, this bearing operates effectively in a temperature range with a minimum of -40°C and a maximum of 150°C, making it versatile for various environments.
Single row design provides optimal load distribution and stability
Radial clearance class CM allows for efficient performance under various operating conditions
Mass of 0.457 kg ensures a balance between sturdiness and lightweight design
Offers a grease lubrication limit speed of 52,800 °/s for enhanced reliability
Minimum shoulder diameter of 43 mm contributes to secure mounting
Max shaft and housing fillet radius of 1.5 mm ensures compatibility with various installations
Fatigue limit load of 1,470,000 mN enhances durability under repeated stress
Designed for easy installation and maintenance, ensuring lower downtime
Related links
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZNRC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6907LLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD

