NTN 6307CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 699-496
- Mfr. Part No.:
- 6307CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£12.74
(exc. VAT)
£15.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.74 |
*price indicative
- RS Stock No.:
- 699-496
- Mfr. Part No.:
- 6307CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 19.1kN | |
| Dynamic Load Rating | 37kN | |
| Series | 63 Series | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 19.1kN | ||
Dynamic Load Rating 37kN | ||
Series 63 Series | ||
Limiting Speed 8800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications, ensuring seamless rotation and long-lasting durability. Designed with a pressed steel cage, it accommodates radial loads with ease, making it Ideal for various industrial uses. The internal and external diameters of 35 mm and 80 mm respectively, alongside a width of 21 mm, provide a robust framework to support high dynamic and static loads. This bearing is not only reliable but also adept at maintaining performance across diverse temperature ranges, delivering the efficiency needed in today's fast-paced environments.
Radial contact design allows for smooth and efficient motion
Constructed with a pressed steel cage for enhanced strength and longevity
Dynamic load capacity of 37,000,000 mN ensures it handles heavy operational demands
Static load capacity of 19,100,000 mN supports stable applications
Fatigue limit load of 1,470,000 mN provides assurance against long-term wear
Operating temperature range from -40°C to 120°C supports versatile applications
Minimum shoulder diameter of 43 mm and maximum shoulder diameter of 72 mm for versatile fitting
Optimised for both oil and grease lubrication, extending maintenance intervals
Minimum fillet radius of 1.5 mm ensures compatibility with standard designs
Related links
- NTN 6307ZNRC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

