FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

Subtotal (1 unit)*

£27.42

(exc. VAT)

£32.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.42

*price indicative

RS Stock No.:
311-986
Mfr. Part No.:
6307-RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

19100N

Internal Clearance

Normal

Dynamic Load Rating

35500N

Series

63

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

5400rpm

Race Type

Deep Grooved

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

RoHS Status: Exempt

The FAG Deep Groove Ball Bearing is a crucial component for a myriad of applications, providing a blend of reliability and performance. This particular variant offers enhanced sealing capabilities, designed specifically with a contact seal on one side to protect against contaminants while maintaining lubrication. The robust steel sheet metal cage ensures structural integrity and longevity, even under challenging operating conditions. Ideal for various machinery requiring precise and efficient rotation, this bearing delivers consistent performance across a broad temperature range. Its dimensional stability allows it to operate effectively, mitigating wear and tear and extending the life of your equipment.

Suitable for both high speed applications and higher load bearings

Achieves a maximum operational temperature up to 100 °C for diverse industrial environments

Geared to maintain performance with a fatigue load limit to resist excessive stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy