FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 312-674
- Mfr. Part No.:
- 6307-RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£27.42
(exc. VAT)
£32.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.42 |
*price indicative
- RS Stock No.:
- 312-674
- Mfr. Part No.:
- 6307-RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35500N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35500N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is a reliable solution designed for various applications requiring precision and robustness. Featuring a contact seal on one side, this bearing ensures protection against dirt and moisture, extending the lifespan of your machinery. Crafted with a steel sheet metal cage, it facilitates smooth operation, even under considerable load.
Suitable for a wide operating temperature range ensuring versatility
Larger internal clearance accommodates thermal expansion and alignment issues
Low weight aids in reducing overall assembly mass without compromising strength
Related links
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 M/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6307-2Z/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

