NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£30.19

(exc. VAT)

£36.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.19

*price indicative

RS Stock No.:
698-365
Mfr. Part No.:
6307LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Cage Material

Pressed Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

19.1kN

Internal Clearance

CM

Dynamic Load Rating

37kN

Bore Type

Round

Limiting Speed

8800rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing offers reliable performance for a variety of applications. Designed for radial contact, this bearing features pressed steel cages and non-contact Seals on both sides, ensuring efficient operation while preventing contamination. With its robust specifications, this bearing is tailored to meet the demands of industries requiring high precision and durability, making it an Ideal choice for machinery and equipment where reliability is paramount.

Manufactured by ntn, ensuring quality and performance

Internal diameter of 35 mm and external diameter of 80 mm for versatile use

Width of 21 mm, optimised for various assembly configurations

Mass of 0.457 kg, providing a balanced weight for ease of installation

Dynamic load capacity of 37,000,000 mN, suitable for heavy-duty applications

Static load capacity of 19,100,000 mN, ensuring strength under stationary conditions

Fatigue limit load of 1,470,000 mN, supporting long operational life

Grease lubrication limit speed of 52,800 °/s for high-speed applications

Minimum operating temperature of 248.15 °K, suitable for diverse environmental conditions

Maximum operating temperature of 383.15 °K, enhancing functionality under heat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy