NTN 6307ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-158
- Mfr. Part No.:
- 6307ZZNR/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£43.85
(exc. VAT)
£52.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.85 |
*price indicative
- RS Stock No.:
- 700-158
- Mfr. Part No.:
- 6307ZZNR/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 19.1kN | |
| Dynamic Load Rating | 37kN | |
| Series | 6307 | |
| Bore Type | Round | |
| Limiting Speed | 8800rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 19.1kN | ||
Dynamic Load Rating 37kN | ||
Series 6307 | ||
Bore Type Round | ||
Limiting Speed 8800rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for reliable performance in a variety of applications. Its robust construction provides radial contact, ensuring optimal functionality under demanding conditions. Featuring a pressed steel cage and shields on both sides, this bearing effectively Seals out contaminants, enhancing its longevity. With precise dimensions, including an internal diameter of 35 mm and an external diameter of 80 mm, it seamlessly fits into most machine assemblies. This bearing is Ideal for applications requiring durability and efficiency, making it a VITAL component for industrial machinery.
Single row design allows for simple installation and effective load distribution
Deep groove architecture offers greater radial load capacity
Pressed steel cage provides durability while minimising weight
Temperature durability, with a minimum of 233.15 °K and a maximum of 423.15 °K
Low mass of 0.457 kg ensures smooth operation and reduced energy consumption
Dynamic load capacity of 37,000,000 mN supports heavy operational demands
Static load capacity of 19,100,000 mN for reliable performance
Fatigue limit load rating of 1,470,000 mN enhances service lifespan
Optimised for grease lubrication up to a limit speed of 52,800 °/s
Related links
- NTN 6307LLUCM/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6407ZZ/5K 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD

