NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 700-561
- Mfr. Part No.:
- 6007LLUC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£9.50
(exc. VAT)
£11.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.50 |
*price indicative
- RS Stock No.:
- 700-561
- Mfr. Part No.:
- 6007LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.7kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 1134rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.7kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 1134rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to ensure exceptional performance in demanding applications. Renowned for its reliability, this bearing features a pressed steel cage and is equipped with contact Seals on both sides, providing superior protection against contaminants. Crafted for radial contact, it effectively handles dynamic and static loads, ensuring smooth operation and longevity. With a robust internal diameter of 35 mm, external diameter of 62 mm, and a width of 14 mm, this bearing is well-suited for various industrial uses. Operating within a temperature range of -25°C to 110°C, it guarantees optimal functionality under various conditions, making it a VITAL component for your machinery.
Offers high radial contact strength for robust performance
Equipped with contact Seals on both sides to prevent debris ingress
Features a pressed steel cage for improved durability and stability
Designed with a dynamic load capacity of 17,700,000 mN for reliable operation
Static load capacity of 10,300,000 mN supports heavy loads
Fatigue limit load capacity of 805,000 mN ensures long-lasting performance
Manufactured in compliance with rigorous industry standards, assuring quality
Suitable for grease lubrication with a limit speed of 40,800 °/s
Related links
- NTN 6007LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6034 1 Row Ball Bearing - 35 mm ID, 62 mm OD

