NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 700-562
- Mfr. Part No.:
- 6007LLUCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.50
(exc. VAT)
£11.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.50 |
*price indicative
- RS Stock No.:
- 700-562
- Mfr. Part No.:
- 6007LLUCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 17.7kN | |
| Series | 60 Series | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 17.7kN | ||
Series 60 Series | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing designed for optimal performance in demanding applications. Constructed with a pressed steel cage and equipped with contact Seals on both sides, this bearing ensures minimal contamination and long-lasting reliability. Its internal and external diameters measure 35 mm and 62 mm respectively, while the bearing width stands at 14 mm. With a dynamic load capacity of 17,700,000 mN, it is well-suited for radial contact applications requiring robust support and longevity. This bearing combines a lightweight design, with a mass of just 0.155 kg, making it an excellent choice for mechanical systems requiring durability without excess weight.
Radial contact design allows for smooth rotation and optimal alignment
Contact Seals on both sides enhance protection against dirt and moisture
Robust pressed steel cage improves stability and increases service life
Dynamic load capacity of 17,700,000 mN ensures efficient performance under pressure
Min operating temperature of 248.15 °K and max of 383.15 °K accommodate various environmental conditions
Ideal for applications requiring precise performance and reliability
Designed for easy installation in a variety of mechanical systems
Related links
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 16007C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

