NTN 16007C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£11.28

(exc. VAT)

£13.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.28

*price indicative

RS Stock No.:
699-597
Mfr. Part No.:
16007C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

9mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

8.2kN

Internal Clearance

C3

Dynamic Load Rating

12.9kN

Bore Type

Round

Series

160 Series

Limiting Speed

14000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in a variety of applications. Designed with a pressed steel cage, this bearing facilitates efficient radial contact, ensuring smooth and reliable function under demanding conditions. With a robust internal diameter of 35 mm and an external diameter of 62 mm, it balances strength and precision. Ideal for situations requiring clarity in radial clearance, this bearing excels in durability, allowing for a mass of just 0.11 kg while withstanding extreme temperatures ranging from 233.15 °K to 393.15 °K. The engineering behind this product underscores its commitment to longevity and operational efficiency.

Internal diameter of 35 mm for versatile application compatibility

External diameter of 62 mm enabling robust radial performance

Lightweight design at 0.11 kg for easy handling and installation

Pressed steel cage construction provides enhanced durability

Min fillet radius of 0.3 mm optimises performance under stress

Dynamic load capacity of 12900000 mN suited for high load scenarios

Static load capacity of 8200000 mN ensuring reliability in stationary applications

Fatigue limit load of 605000 mN for long lasting operation

Oil lubrication limit speed of 84000 °/s supports enhanced speed applications

Grease lubrication limit speed of 72000 °/s ensures flexibility in lubrication methods

Min and max operating temperatures that provide versatility across environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy