NSK 6007DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

£7.81

(exc. VAT)

£9.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.81

*price indicative

RS Stock No.:
643-990
Mfr. Part No.:
6007DDUC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

10300N

Dynamic Load Rating

17600N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6700rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 35 mm bore diameter, 62 mm outer diameter, and 14 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 17,600 N and a static load rating of 10,300 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy