NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 643-989
- Mfr. Part No.:
- 6007DDU
- Brand:
- NSK
Subtotal (1 unit)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.81 |
*price indicative
- RS Stock No.:
- 643-989
- Mfr. Part No.:
- 6007DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Dynamic Load Rating | 17600N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Dynamic Load Rating 17600N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 35 mm bore diameter, 62 mm outer diameter, and 14 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has a C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 17,600 N and a static load rating of 10,300 N, it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6007DDU 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6007DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 16007C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 63007-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

