NTN 6034 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-480
- Mfr. Part No.:
- 6034
- Brand:
- NTN
Subtotal (1 unit)*
£868.76
(exc. VAT)
£1,042.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £868.76 |
*price indicative
- RS Stock No.:
- 698-480
- Mfr. Part No.:
- 6034
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6007 | |
| Bore Type | Round | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Series 6007 | ||
Bore Type Round | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for superior performance in demanding applications. With its precise internal and external diameters of 170 mm and 260 mm respectively, this bearing is designed to ensure smooth and efficient rotational motion. Built with a pressed steel cage and radial contact geometry, it features enhanced durability and reliability in operation. The deep groove design allows it to accommodate both radial and axial loads, making it versatile for various industrial applications. Its optimal performance is backed by a dynamic load rating of 187,000,000 mN and a static load rating of 172,000,000 mN, ensuring longevity and stability in high-load scenarios.
Min fillet radius of 2.1 mm enhances structural integrity
Radial clearance classified as CN for effective load handling
Weighs 6.76 kg, making it sturdy yet manageable
Dynamic load capacity supports extensive use in heavy-duty scenarios
Fatigue limit load of 8,550,000 mN extends the bearing's life under stress
Oil lubrication limit speed of 16,800 °/s optimises performance for high-speed applications
Min and max operating temperatures of 233.15 °K and 393.15 °K, respectively, allow for extreme application versatility
Max shoulder diameter ensures compatibility across varied mounting conditions
Related links
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD

