NTN 6407ZZ/5K 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 722-645
- Mfr. Part No.:
- 6407ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£56.75
(exc. VAT)
£68.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.75 |
*price indicative
- RS Stock No.:
- 722-645
- Mfr. Part No.:
- 6407ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 61000N | |
| Series | 640 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7800rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 61000N | ||
Series 640 | ||
Bore Type Cylindrical | ||
Limiting Speed 7800rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to handle radial contact loads with precision and reliability. It features a pressed steel cage for enhanced durability and smooth operation. The shields on both sides provide additional protection from contaminants, ensuring that the bearing retains lubricant and operates efficiently in demanding environments.
Handles radial contact loads effectively
Pressed steel cage for durability and smooth operation
Shields on both sides protect against contaminants
Retains lubricant for longer-lasting performance
Suitable for various industrial and mechanical applications
Related links
- NTN 6407C3 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- SKF 6407 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- FAG 6407 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- FAG 6407-C3 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD

