SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- RS Stock No.:
- 588-227
- Mfr. Part No.:
- BSD 3572 CGB
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£1,172.85
(exc. VAT)
£1,407.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,172.85 | £234.57 |
*price indicative
- RS Stock No.:
- 588-227
- Mfr. Part No.:
- BSD 3572 CGB
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Dynamic Load Rating | 36.5kN | |
| Bore Type | Parallel | |
| Series | BSD | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Thrust Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Dynamic Load Rating 36.5kN | ||
Bore Type Parallel | ||
Series BSD | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 9000rpm | ||
Bearing Type Thrust Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft. They provide a high degree of axial stiffness and can accommodate heavy axial loads in one direction, high speeds and rapid accelerations.
Very high running accuracy
High axial stiffness
High axial load carrying capacity in one direction
Universally matchable
Well suited for screw drive applications
Related links
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 2047 CGB 1 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- SKF BSD 2562 CGB 1 Row Thrust Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 3062 CGB 1 Row Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 4072 CGA 1 Row Ball Bearing - 40 mm ID, 72 mm OD 15 mm Race Width
- NSK 35TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 4090 CGB 1 Row Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- SKF BSA 202 CGB 1 Row Thrust Ball Bearing - 15 mm ID, 35 mm OD


