SKF BSD 4090 CGB 1 Row Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width

Subtotal (1 unit)*

£377.34

(exc. VAT)

£452.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£377.34

*price indicative

RS Stock No.:
462-450
Mfr. Part No.:
BSD 4090 CGB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

20mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Contact Angle

62°

Static Load Rating

170kN

Dynamic Load Rating

64kN

Standards/Approvals

No

Series

BSD 4090

Bearing Type

Super-precision Single Direction Angular Contact Thrust Ball Bearing

COO (Country of Origin):
AT

Zoya


The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.

High axial stiffness

High axial load carrying capacity in one direction

Universally matchable

Well suited for screw drive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy