SKF 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- RS Stock No.:
- 587-519
- Mfr. Part No.:
- 51307
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£319.06
(exc. VAT)
£382.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £319.06 | £31.906 |
*price indicative
- RS Stock No.:
- 587-519
- Mfr. Part No.:
- 51307
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 68mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 96.5kN | |
| Dynamic Load Rating | 49.4kN | |
| Series | 51307 | |
| Standards/Approvals | No | |
| Bore Type | Ground | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 68mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 96.5kN | ||
Dynamic Load Rating 49.4kN | ||
Series 51307 | ||
Standards/Approvals No | ||
Bore Type Ground | ||
Limiting Speed 4800rpm | ||
Bearing Type Thrust Ball | ||
SKF 51307 Series Thrust Ball Bearing, 35mm Inside Diameter, 68mm Outside Diameter - 51307
This thrust ball bearing provides axial load support for assemblies requiring reliable thrust contact in rotary systems. Designed for applications where a dedicated axial bearing is needed, it suits rotating shafts and housings in industrial equipment and machinery. The component is built to perform under sustained axial loads while maintaining operational continuity at moderate rotational speeds.
Features & Benefits
• Sheet metal cage reduces mass and aids lubricant circulation
• Ground bore ensures precise seating and accurate alignment
• Single-row configuration simplifies axial load handling
• Dynamic load capacity 49.4 kN for sustained operational loads
• Ground bore ensures precise seating and accurate alignment
• Single-row configuration simplifies axial load handling
• Dynamic load capacity 49.4 kN for sustained operational loads
**Applications**
• Suitable for axial support in automation actuators
• Ideal for preload elements in electrical drive assemblies
• Used with rotary contacts in electronic test rigs
• Can be used for thrust support in mechanical gear trains
• Used for vertical shaft axial restraint in motor units
• Ideal for preload elements in electrical drive assemblies
• Used with rotary contacts in electronic test rigs
• Can be used for thrust support in mechanical gear trains
• Used for vertical shaft axial restraint in motor units
How does the bore finish influence installation accuracy?
The bore is ground to provide a tight, true internal surface that aids precise interference or transition fits and minimises runout during assembly.
What operational limits should be observed for rotational speed?
The bearings maximum permissible rotational rate is 4800 r/min, operating near this speed requires careful temperature monitoring and appropriate lubrication.
How does the bearing behave under static loading conditions?
With a static capacity of 96.5 kN, it can withstand significant non-rotating axial forces without permanent deformation when correctly mounted.
Related links
- NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- SKF 53307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- NTN 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- SKF 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD


