NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD

Image representative of range

Subtotal (1 unit)*

£40.41

(exc. VAT)

£48.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.41

*price indicative

RS Stock No.:
700-401
Mfr. Part No.:
51307
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Thrust Ball Bearing

Outside Diameter

68mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

105000N

Dynamic Load Rating

55.5kN

Series

513

Bore Type

Straight

Limiting Speed

2400rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Thrust Ball Bearing is designed for reliable axial load support in various applications. Ideal for scenarios requiring robust performance and durability, this bearing can efficiently manage high dynamic and static load ratings. With an internal diameter of 35 mm and an external diameter of 68 mm, its construction is optimised to enhance machine performance and longevity. The thrust bearing height of 24 mm ensures compatibility with various setups, while its minimal operating temperature of 233.15 °K and maximum of 393.15 °K indicate versatility across a range of environments.

Delivers a dynamic axial load rating of 55,500,000 mN for dependable performance under pressure

Offers a static axial load rating of 105,000,000 mN, ensuring stability and reliability in fixed applications

Constructed with a minimal fillet radius of 1 mm, facilitating smoother operation and reduced wear

Designed to operate efficiently across a temperature range, suitable for diverse working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy