NTN 51220 1 Row Thrust Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 700-394
- Mfr. Part No.:
- 51220
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£135.55
(exc. VAT)
£162.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.55 |
*price indicative
- RS Stock No.:
- 700-394
- Mfr. Part No.:
- 51220
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 150mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 410000N | |
| Dynamic Load Rating | 147kN | |
| Series | 512 | |
| Bore Type | Straight | |
| Limiting Speed | 216.66rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 150mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 410000N | ||
Dynamic Load Rating 147kN | ||
Series 512 | ||
Bore Type Straight | ||
Limiting Speed 216.66rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for precision and reliability in axial load applications. With its robust design, it effectively accommodates dynamic and static axial loads, making it Ideal for various industrial machinery and automotive purposes. Featuring a Durable internal diameter of 100 mm and an external diameter of 150 mm, this bearing ensures optimal performance even under high stress. With a thrust bearing height of 38 mm and a mass of 2.29 kg, it offers a strong balance of weight and strength.
Limit axial load rating of 16,600,000 mN aids in managing Peak load conditions
Excellent oil lubrication limit speed up to 10,800 °/s enhances operational efficiency
Optimised grease lubrication limit speed of 7,800 °/s ensures versatility in lubrication choices
Minimum operating temperature of 233.15 °K guarantees functionality in cold environments
Maximum operating temperature of 393.15 °K supports use in high-temperature scenarios
Max shoulder diameter of 120 mm and min shoulder diameter of 130 mm allow for compatibility with various setups
Related links
- NTN 51317 1 Row Thrust Ball Bearing - 85 mm ID, 150 mm OD
- NTN 51320 1 Row Thrust Ball Bearing - 100 mm ID, 170 mm OD
- NTN 51230 1 Row Thrust Ball Bearing - 150 mm ID, 215 mm OD
- SKF 51220 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- NTN 51217 1 Row Thrust Ball Bearing - 85 mm ID, 125 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- NTN 51310 1 Row Thrust Ball Bearing - 50 mm ID, 95 mm OD

