NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- RS Stock No.:
- 699-956
- Mfr. Part No.:
- 51405
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£47.37
(exc. VAT)
£56.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.37 |
*price indicative
- RS Stock No.:
- 699-956
- Mfr. Part No.:
- 51405
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 60mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 89500N | |
| Dynamic Load Rating | 55.5kN | |
| Series | 514 | |
| Bore Type | Straight | |
| Limiting Speed | 433.33rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 60mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 89500N | ||
Dynamic Load Rating 55.5kN | ||
Series 514 | ||
Bore Type Straight | ||
Limiting Speed 433.33rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is designed for efficient axial load handling in various applications, ensuring reliable performance under substantial conditions. This precision-engineered component features a robust construction, providing optimal operational durability while maintaining low frictional resistance. Ideal for applications requiring uniform load distribution, this bearing facilitates minimal vibration and noise, creating a more stable operational environment.
Optimised with an internal diameter of 25 mm and external diameter of 60 mm for versatile applications
Thrust bearing height of 24 mm aids in Compact assemblies without compromising strength
Designed to operate at a maximum temperature of 393.15 °K for exceptional thermal durability
Supports both oil and grease lubrication for adaptable maintenance options
Minimum operating temperature of 233.15 °K enables reliable function in colder environments
Fillet radius of 1 mm contributes to improved alignment and load distribution
Max shoulder diameter of 39 mm ensures compatibility with various applications
Related links
- SKF 51405 1 Row Ball Bearing - 25 mm ID, 60 mm OD
- SNR 51305 1 Row Thrust Ball Bearing - 25 mm ID, 52 mm OD
- SKF 53205 1 Row Thrust Ball Bearing - 25 mm ID, 47 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- SKF BSD 2562 CGB 1 Row Thrust Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NTN 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- NTN 51220 1 Row Thrust Ball Bearing - 100 mm ID, 150 mm OD

