NTN 51317 1 Row Thrust Ball Bearing - 85 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£273.63

(exc. VAT)

£328.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.63

*price indicative

RS Stock No.:
699-950
Mfr. Part No.:
51317
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

85mm

Product Type

Thrust Ball Bearing

Outside Diameter

150mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

490000N

Dynamic Load Rating

206kN

Series

513

Bore Type

Straight

Limiting Speed

183.33rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing is expertly engineered for robust axial load support, making it an Ideal solution for applications requiring reliable performance. Designed with precision, this bearing offers impressive dynamic and static load ratings, ensuring its durability and effectiveness under varying operational conditions. With an internal diameter of 85 mm and an external diameter of 150 mm, it has a thrust bearing height of 49 mm, positioning it as a versatile component in machinery requiring high load handling.

Oil lubrication limit speed of 9600 °/s optimises performance in fluid-lubricated systems

Grease lubrication limit speed of 6600 °/s caters to varied lubrication preferences

Designed with a minimum shoulder diameter of 124 mm for effective integration into systems

Achieves a minimum operating temperature of 233.15 °K for operation in lower thermal conditions

Maximum operating temperature of 393.15 °K allows for flexibility in high-temperature applications

With a Compact mass of 3.52 kg, it balances strength and ease of installation

Constructed with a minimum fillet radius of 1.5 mm, promoting longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy