NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 704-891
- Mfr. Part No.:
- 6217ZZC4/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£204.97
(exc. VAT)
£245.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.97 |
*price indicative
- RS Stock No.:
- 704-891
- Mfr. Part No.:
- 6217ZZC4/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 92kN | |
| Bore Type | Round | |
| Series | 6217 | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 92kN | ||
Bore Type Round | ||
Series 6217 | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for high-performance applications requiring precision and reliability. This bearing excels in facilitating smooth radial contact, reducing friction and wear. It features a pressed steel cage and shields on both sides, providing robust protection against debris and contamination, which enhances longevity and operational efficiency. With an internal diameter of 85 mm and an external diameter of 150 mm, this bearing is well-suited for a variety of industrial contexts. It balances significant load capacity with minimal radial clearance, making it Ideal for dynamic loads in critical machinery operations.
Includes a mass of 1.79 kg for a solid construction
Designed for dynamic loads up to 92,000,000 mN, ensuring durability under stress
Static load capacity of 64,000,000 mN makes it reliable in stationary applications
Fatigue limit load of 4,600,000 mN enhances its performance under varying conditions
Minimum operating temperature of -40°C allows for diverse environmental applications
Maximum operating temperature of 150°C supports high-temperature operations
Radial clearance class C4 enables it to accommodate thermal expansion and mechanical vibrations
The pressed steel cage design ensures longevity while maintaining structural integrity
Grease lubrication limit speed of 25,200°/s supports efficient and high-speed applications
Features minimal fillet radii for compatibility with various shaft and housing designs
Related links
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217NR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 5217S 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width

