NTN 5217S 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- RS Stock No.:
- 705-732
- Mfr. Part No.:
- 5217S
- Brand:
- NTN
Subtotal (1 unit)*
£326.89
(exc. VAT)
£392.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.89 |
*price indicative
- RS Stock No.:
- 705-732
- Mfr. Part No.:
- 5217S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 49.2mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 110kN | |
| Dynamic Load Rating | 116kN | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 49.2mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 110kN | ||
Dynamic Load Rating 116kN | ||
Limiting Speed 3600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered to enhance the performance of machinery requiring robust and reliable radial support. These bearings deliver exceptional dynamic and static load capabilities, making them Ideal for high-speed applications. With an internal diameter of 85 mm and an external diameter of 150 mm, these bearings are designed for optimal rigidity and stability under various load conditions. Its precision class P0 ensures improved accuracy during operation, while the radial clearance class CN aids in consistent performance, even under varying temperature ranges. This product is a Crucial component for maintaining the efficiency and lifespan of industrial machinery.
Engineered to accommodate high dynamic load capacities of 116,000,000 mN
Static load capability reaches up to 110,000,000 mN, suitable for heavy-duty applications
Fatigue limit load of 6,700,000 mN ensures long-term reliability
Oil lubrication limit speed of 21,600 °/s for optimal performance under lubrication
Grease lubrication limit speed of 16,800 °/s, offering flexibility in operational conditions
Built with a minimum shoulder diameter of 95 mm for enhanced stability
Max shoulder diameter of 140 mm enables easy integration into machinery designs
Complies with international standards, ensuring top-tier quality and performance
Related links
- SKF 3217 A 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- SKF 3217 A/C3 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- NTN 7217 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- NTN 7217BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBJ 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBP 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBM 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width

