NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£97.50

(exc. VAT)

£117.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.50

*price indicative

RS Stock No.:
706-563
Mfr. Part No.:
6217ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

64000N

Internal Clearance

C3

Dynamic Load Rating

92kN

Series

621

Bore Type

Round

Limiting Speed

700rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is a precision-engineered solution designed to ensure optimal performance in rotating machinery with radial contact. Crafted with a pressed steel cage and featuring shields on both sides, it effectively protects internal components from contaminants, enhancing durability and lifespan. With a dynamic load capacity of 92,000,000 mN and a static load capacity of 64,000,000 mN, this bearing caters to demanding applications while maintaining exemplary operational reliability. Its robust specifications, including a wide operating temperature range, make it suitable for various industrial environments, ensuring consistent performance even under challenging conditions.

Designed for high radial load capacity, ensuring lasting performance

Constructed with a pressed steel cage for durability and strength

Sealed on both sides to protect against dust and debris

Dynamic load capacity of 92,000,000 mN providing superior performance

Static load capacity of 64,000,000 mN for enhanced stability

Operating temperature range from 233.15 K to 423.15 K for versatile applications

Includes a minimum internal diameter of 85 mm for compatibility

Features a radial clearance class of C3 for reduced friction

Mass of 1.79 kg for a robust yet manageable weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy