NTN 6217C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£159.57

(exc. VAT)

£191.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.57

*price indicative

RS Stock No.:
704-889
Mfr. Part No.:
6217C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

64kN

Internal Clearance

C4

Dynamic Load Rating

92kN

Series

6217

Bore Type

Round

Limiting Speed

4200rpm

Flange Outside Diameter

150mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to deliver exceptional performance for radial contact applications. Engineered with a pressed steel cage, this bearing provides robust durAbility and reliAbility, making it Ideal for various industrial uses. With an internal diameter of 85 mm and an external diameter of 150 mm, it offers versatile fitting options while maintaining optimal operational efficiency. The bearing is capable of withstanding dynamic loads of up to 92 million mN, with a static load limit of 64 million mN, ensuring it excels in demanding environments. Its Ability to operate effectively within a temperature range from -40°C to +120°C further highlights its resilience in challenging conditions.

Robust pressed steel cage for enhanced durability

Dynamic load rating of 92 million mN ensures reliability in high-stress applications

Static load capacity of 64 million mN for effective performance under stationary conditions

Operational temperature range from -40°C to +120°C provides versatility in various environments

Highly efficient with minimal radial clearance, ensuring smooth rotation

Designed for easy installation with precise internal and external diameters

Low mass of 1.79 kg allows for reduced energy consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy