NTN 51320 1 Row Thrust Ball Bearing - 100 mm ID, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£575.31

(exc. VAT)

£690.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.31

*price indicative

RS Stock No.:
699-952
Mfr. Part No.:
51320
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Thrust Ball Bearing

Outside Diameter

170mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

595000N

Dynamic Load Rating

237kN

Series

513

Bore Type

Straight

Limiting Speed

165rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing is expertly engineered to provide robust support in axial loading applications. With its impressive internal diameter of 100 mm and external diameter of 170 mm, this bearing is designed to handle significant thrust forces with utmost reliability. Its Compact design features a thrust bearing height of 55 mm, making it Ideal for various machinery requiring efficient operation under load. Built for high performance, the bearing is crafted from quality materials, ensuring durability and longevity in demanding environments.

Oil lubrication limit speed of 8400 °/s optimises performance in fluid applications

Grease lubrication limit speed of 5940 °/s guarantees safety under grease conditions

Temperature range of -40°C to 120°C allows for versatile applications across environments

Maximum shoulder diameter of 128 mm aids in precise fitting and installation

Minimum shoulder diameter of 142 mm contributes to stability and strength in design

Compact weight of 4.88 kg facilitates ease of use and installation in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy